TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD07N25-350H_GE3

DigiKey Part Number
SQD07N25-350H_GE3TR-ND - Tape & Reel (TR)
SQD07N25-350H_GE3CT-ND - Cut Tape (CT)
SQD07N25-350H_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD07N25-350H_GE3
Description
MOSFET N-CH 250V 7A TO252AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 7A (Tc) 71W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1205 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.87000$17.87
10$11.42200$114.22
100$7.75550$775.55
500$6.18398$3,091.99
1,000$5.93172$5,931.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.25375$10,507.50
4,000$4.89655$19,586.20
6,000$4.84615$29,076.90
Manufacturers Standard Package