DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUF4004

DigiKey Part Number
4878-SUF4004TR-ND - Tape & Reel (TR)
4878-SUF4004CT-ND - Cut Tape (CT)
4878-SUF4004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUF4004
Description
DIODE STANDARD 400V 1A DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SUF4004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.28100$12.81
100$0.98070$98.07
500$0.72432$362.16
1,000$0.61956$619.56
2,000$0.57142$1,142.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42024$2,101.20
10,000$0.39977$3,997.70
15,000$0.37764$5,664.60
25,000$0.33337$8,334.25
35,000$0.32807$11,482.45
50,000$0.32282$16,141.00
125,000$0.32226$40,282.50
Manufacturers Standard Package