SI1046R-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 45,052
Unit Price: $2.04000
Datasheet
SI1031X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1046R-T1-GE3

DigiKey Part Number
SI1046R-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1046R-T1-GE3
Description
MOSFET N-CH 20V SC75A
Customer Reference
Detailed Description
N-Channel 20 V 606mA ( Ta) 250mW (Ta) Surface Mount SC-75A
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
420mOhm @ 606mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.49 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
66 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes