
T93YB501KT20 | |
|---|---|
DigiKey Part Number | T93YB-500-ND |
Manufacturer | |
Manufacturer Product Number | T93YB501KT20 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB501KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93YA501KT20 | Vishay Sfernice | 1,649 | T93YA-500-ND | $15.46000 | Parametric Equivalent |
| M64W501KB40 | Vishay Spectrol | 210 | SP064W-500-ND | $26.72000 | Parametric Equivalent |
| M64Y501KB40 | Vishay Spectrol | 17 | 693-M64Y501KB40-ND | $26.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $13.23700 | $132.37 |
| 25 | $12.30280 | $307.57 |
| 50 | $11.63500 | $581.75 |
| 100 | $11.00040 | $1,100.04 |
| 250 | $10.20980 | $2,552.45 |
| 500 | $9.64760 | $4,823.80 |
| 1,000 | $9.11460 | $9,114.60 |
| 5,000 | $7.98380 | $39,919.00 |






