
M64Y501KB40 | |
|---|---|
DigiKey Part Number | 693-M64Y501KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Y501KB40 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M64W501KB40 | Vishay Spectrol | 210 | SP064W-500-ND | $26.72000 | Parametric Equivalent |
| T93YA501KT20 | Vishay Sfernice | 1,649 | T93YA-500-ND | $15.46000 | Parametric Equivalent |
| T93YB501KT20 | Vishay Sfernice | 139 | T93YB-500-ND | $15.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $22.24700 | $222.47 |
| 25 | $20.66560 | $516.64 |
| 50 | $19.53760 | $976.88 |
| 200 | $17.45180 | $3,490.36 |
| 400 | $16.48883 | $6,595.53 |
| 600 | $15.94917 | $9,569.50 |
| 1,000 | $15.29339 | $15,293.39 |
| 5,000 | $13.39353 | $66,967.65 |

