For For DC/DC Converters SMPS Transformer Isolation 50 ~ 400kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA51LA32

DigiKey Part Number
716-1072-ND
Manufacturer
Manufacturer Product Number
PLA51LA32
Description
XFMR DC/DC CONV 128UH CHAS MT
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer Isolation 50 ~ 400kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Obsolete
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
50 ~ 110V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
128µH @ 10kHz
Frequency
50 ~ 400kHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
0.886" (22.50mm)
Footprint
2.087" L x 2.756" W (53.00mm x 70.00mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.