For SMPS Transformer Isolation 100kHz ~ 500kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPL-2516-S12V

DigiKey Part Number
541-3946-ND
Manufacturer
Manufacturer Product Number
MTPL-2516-S12V
Description
XFMR 450UH TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation 100kHz ~ 500kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MTPL-2516-S12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tray
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
450µH @ 100kHz
Frequency
100kHz ~ 500kHz
Operating Temperature
-55°C ~ 130°C
Mounting Type
Through Hole
Size / Dimension
1.181" L x 1.024" W (30.00mm x 26.00mm)
Height - Seated (Max)
0.650" (16.51mm)
Footprint
-
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$158.36000$158.36
20$138.17250$2,763.45
40$133.82800$5,353.12
60$131.34233$7,880.54
100$128.26960$12,826.96
260$122.69412$31,900.47
500$119.00560$59,502.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.