
MTPL-2516-S24V | |
|---|---|
DigiKey Part Number | 541-3948-ND |
Manufacturer | |
Manufacturer Product Number | MTPL-2516-S24V |
Description | XFMR PLANAR TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.024" W (30.00mm x 26.00mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.36000 | $158.36 |
| 20 | $138.17250 | $2,763.45 |
| 40 | $133.82800 | $5,353.12 |
| 60 | $131.34233 | $7,880.54 |
| 100 | $128.26960 | $12,826.96 |
| 260 | $122.69412 | $31,900.47 |
| 500 | $119.00560 | $59,502.80 |


