Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS617A-2X001T

DigiKey Part Number
VOS617A-2X001TTR-ND - Tape & Reel (TR)
VOS617A-2X001TCT-ND - Cut Tape (CT)
VOS617A-2X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS617A-2X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS617A-2X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
63% @ 5mA
Current Transfer Ratio (Max)
125% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$3.00200$30.02
100$2.16200$216.20
500$1.78264$891.32
1,000$1.65781$1,657.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49719$4,491.57
6,000$1.41535$8,492.10
9,000$1.37337$12,360.33
15,000$1.32599$19,889.85
21,000$1.29780$27,253.80
30,000$1.27031$38,109.30
Manufacturers Standard Package