


V2P22-M3/H | |
|---|---|
DigiKey Part Number | 112-V2P22-M3/HTR-ND - Tape & Reel (TR) 112-V2P22-M3/HCT-ND - Cut Tape (CT) 112-V2P22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P22-M3/H |
Description | DIODE SCHOTTKY 160V 2A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 160 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 160 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.55800 | $15.58 |
| 100 | $1.27270 | $127.27 |
| 500 | $0.94818 | $474.09 |
| 1,000 | $0.66304 | $663.04 |
| 2,000 | $0.61707 | $1,234.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.46968 | $2,113.56 |
| 9,000 | $0.45892 | $4,130.28 |




