
TSOP37538HTT1 | |
---|---|
DigiKey Part Number | TSOP37538HTT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP37538HTT1 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.43798 | $17,156.97 |
3,000 | $11.00685 | $33,020.55 |
4,500 | $10.76637 | $48,448.67 |
7,500 | $10.47509 | $78,563.18 |