
AH1903-FA-7 | |
---|---|
DigiKey Part Number | AH1903-FA-7DITR-ND - Tape & Reel (TR) AH1903-FA-7DICT-ND - Cut Tape (CT) AH1903-FA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1903-FA-7 |
Description | MAG SWITCH OMNIPOLAR/UNIPLR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar, Unipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar, Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±3.8mT Release; 4.8mT Trip, 0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | Programmable Function | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
5 | $4.49400 | $22.47 |
10 | $4.25600 | $42.56 |
25 | $3.97120 | $99.28 |
50 | $3.77840 | $188.92 |
100 | $3.60230 | $360.23 |
500 | $3.24868 | $1,624.34 |
1,000 | $3.11721 | $3,117.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.93114 | $8,793.42 |
6,000 | $2.82631 | $16,957.86 |
9,000 | $2.76907 | $24,921.63 |
15,000 | $2.70097 | $40,514.55 |
21,000 | $2.65845 | $55,827.45 |
30,000 | $2.61527 | $78,458.10 |