
IS31FL3207-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3207-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3207-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3207-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3207-QFLS4-TR |
Description | IC LED DRVR LINEAR NO 38MA 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current No Dimming 38mA 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 32kHz | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.14200 | $81.42 |
| 25 | $7.37520 | $184.38 |
| 100 | $6.53900 | $653.90 |
| 250 | $6.13880 | $1,534.70 |
| 500 | $5.89794 | $2,948.97 |
| 1,000 | $5.69961 | $5,699.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.49018 | $13,725.45 |
| 5,000 | $5.36397 | $26,819.85 |
| 7,500 | $5.30081 | $39,756.08 |
| 12,500 | $5.23079 | $65,384.88 |


