
TFDU4101-TT3 | |
|---|---|
DigiKey Part Number | 751-1071-2-ND - Tape & Reel (TR) 751-1071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFDU4101-TT3 |
Description | TXRX IRDA 115.2KBIT 4MM 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View |
Datasheet | Datasheet |
EDA/CAD Models | TFDU4101-TT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 75 µA | |
Link Range, Low Power | 1m | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 9.7mm x 4.7mm x 4.0mm | |
Standards | IrPHY 1.0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.03000 | $40.03 |
| 10 | $30.45400 | $304.54 |
| 25 | $28.06560 | $701.64 |
| 100 | $25.44150 | $2,544.15 |
| 250 | $24.19036 | $6,047.59 |
| 500 | $23.43654 | $11,718.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.81585 | $22,815.85 |
| 2,000 | $22.30529 | $44,610.58 |
| 3,000 | $22.04944 | $66,148.32 |












