
TDSL5160 | |
|---|---|
DigiKey Part Number | TDSL5160-ND |
Manufacturer | |
Manufacturer Product Number | TDSL5160 |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 2mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Millicandela Rating | 0.40mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.66000 | $19.66 |
| 10 | $14.18800 | $141.88 |
| 400 | $9.64683 | $3,858.73 |
| 800 | $9.15210 | $7,321.68 |
| 1,200 | $8.89854 | $10,678.25 |
| 2,000 | $8.61236 | $17,224.72 |
| 5,200 | $8.16289 | $42,447.03 |
| 10,000 | $7.91007 | $79,100.70 |



