LDS-C5644RI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $5.91064
Datasheet

Similar


Broadcom Limited
In Stock: 3,492
Unit Price: $16.72000
Datasheet

Similar


Broadcom Limited
In Stock: 3,910
Unit Price: $38.83000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $19.33386
Datasheet

Similar


Broadcom Limited
In Stock: 2,888
Unit Price: $35.73000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $19.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-C5644RI

DigiKey Part Number
LDS-C5644RI-ND
Manufacturer
Manufacturer Product Number
LDS-C5644RI
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.