
SFH6345-X009T | |
|---|---|
DigiKey Part Number | SFH6345-X009TTR-ND - Tape & Reel (TR) SFH6345-X009TCT-ND - Cut Tape (CT) SFH6345-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X009T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X009T Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6345-X007 | Vishay Semiconductor Opto Division | 260 | SFH6345-X007-ND | $17.76000 | Parametric Equivalent |
| SFH6345-X007T | Vishay Semiconductor Opto Division | 86 | SFH6345-X007TCT-ND | $18.25000 | Parametric Equivalent |
| SFH6345-X009 | Vishay Semiconductor Opto Division | 1,131 | SFH6345-X009-ND | $17.76000 | Parametric Equivalent |
| SFH6345-X017T | Vishay Semiconductor Opto Division | 1,795 | SFH6345-X017TCT-ND | $18.75000 | Parametric Equivalent |
| SFH6345-X019 | Vishay Semiconductor Opto Division | 2,744 | 751-SFH6345-X019-ND | $18.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $13.13000 | $131.30 |
| 100 | $10.04590 | $1,004.59 |
| 500 | $8.68668 | $4,343.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.24345 | $8,243.45 |
| 2,000 | $7.86806 | $15,736.12 |
| 3,000 | $7.67576 | $23,027.28 |
| 5,000 | $7.45876 | $37,293.80 |
| 7,000 | $7.32981 | $51,308.67 |
| 10,000 | $7.20413 | $72,041.30 |

