
SFH6345-X019 | |
|---|---|
DigiKey Part Number | 751-SFH6345-X019-ND |
Manufacturer | |
Manufacturer Product Number | SFH6345-X019 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X019 Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 50 | $10.63860 | $531.93 |
| 100 | $9.88550 | $988.55 |
| 500 | $8.54428 | $4,272.14 |
| 1,000 | $8.10673 | $8,106.73 |
| 2,000 | $7.73606 | $15,472.12 |
| 5,000 | $7.33198 | $36,659.90 |
| 10,000 | $7.08055 | $70,805.50 |

