
SFH6345-X017T | |
|---|---|
DigiKey Part Number | SFH6345-X017TTR-ND - Tape & Reel (TR) SFH6345-X017TCT-ND - Cut Tape (CT) SFH6345-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X017T Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $13.49100 | $134.91 |
| 100 | $10.33520 | $1,033.52 |
| 500 | $8.94500 | $4,472.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.49166 | $8,491.66 |
| 2,000 | $8.10768 | $16,215.36 |
| 3,000 | $7.91097 | $23,732.91 |
| 5,000 | $7.68904 | $38,445.20 |
| 7,000 | $7.55714 | $52,899.98 |
| 10,000 | $7.42859 | $74,285.90 |

