K3010PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: $7.14000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 56
Unit Price: $7.14000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 38
Unit Price: $7.14000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 56
Unit Price: $7.14000
Datasheet
CNY117F-2X006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3010PG

DigiKey Part Number
K3010PG-ND
Manufacturer
Manufacturer Product Number
K3010PG
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
EDA/CAD Models
K3010PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
10kV/µs (Typ)
Current - LED Trigger (Ift) (Max)
15mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
80 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
BSI, CQC, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes