
MOC3012XG | |
---|---|
DigiKey Part Number | 58-MOC3012XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3012XG |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
65 | $3.85923 | $250.85 |
130 | $3.54777 | $461.21 |
520 | $3.05654 | $1,589.40 |
1,040 | $2.86454 | $2,979.12 |
2,015 | $2.70845 | $5,457.53 |
5,005 | $2.53015 | $12,663.40 |
10,010 | $2.41813 | $24,205.48 |
25,025 | $2.29606 | $57,458.90 |