CNY117F-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.95356
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 543
Unit Price: $5.27000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.19984
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,178
Unit Price: $5.93000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,850
Unit Price: $6.59000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.73529
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 64
Unit Price: $4.53000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.73529
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,038
Unit Price: $4.53000
Datasheet
4N25-X001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117F-4

DigiKey Part Number
CNY117F-4-ND
Manufacturer
Manufacturer Product Number
CNY117F-4
Description
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.39V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$2.19984$4,399.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.