
MOC8108 | |
|---|---|
DigiKey Part Number | 58-MOC8108-ND |
Manufacturer | |
Manufacturer Product Number | MOC8108 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 250% @ 25mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 60mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 3.2µs, 4.7µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,040 | $1.85371 | $1,927.86 |

