
MOC8108X | |
|---|---|
DigiKey Part Number | 58-MOC8108X-ND |
Manufacturer | |
Manufacturer Product Number | MOC8108X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 250% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 3.2µs, 4.7µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 65 | $2.65738 | $172.73 |
| 130 | $2.42977 | $315.87 |
| 520 | $2.06913 | $1,075.95 |
| 1,040 | $1.92787 | $2,004.98 |
| 2,015 | $1.81281 | $3,652.81 |
| 5,005 | $1.68131 | $8,414.96 |
| 10,010 | $1.59858 | $16,001.79 |
| 25,025 | $1.50835 | $37,746.46 |

