


1N4448W-E3-08 | |
|---|---|
DigiKey Part Number | 1N4448W-E3-08GITR-ND - Tape & Reel (TR) 1N4448W-E3-08GICT-ND - Cut Tape (CT) 1N4448W-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-E3-08 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448W-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53800 | $5.38 |
| 100 | $0.48620 | $48.62 |
| 500 | $0.43484 | $217.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35965 | $1,078.95 |
| 6,000 | $0.32168 | $1,930.08 |
| 9,000 | $0.30231 | $2,720.79 |
| 15,000 | $0.28051 | $4,207.65 |
| 21,000 | $0.26759 | $5,619.39 |
| 30,000 | $0.26464 | $7,939.20 |
| 75,000 | $0.19606 | $14,704.50 |






