SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

1N4448W-E3-18

DigiKey Part Number
1N4448W-E3-18GITR-ND - Tape & Reel (TR)
1N4448W-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4448W-E3-18
Description
DIODE STANDARD 75V 150MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.82900$8.29
100$0.67990$67.99
500$0.43124$215.62
1,000$0.35110$351.10
2,000$0.34240$684.80
5,000$0.33319$1,665.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25709$2,570.90
20,000$0.23812$4,762.40
30,000$0.23078$6,923.40
50,000$0.22142$11,071.00
70,000$0.20087$14,060.90
Manufacturers Standard Package