
ZPY51-TAP | |
---|---|
DigiKey Part Number | ZPY51-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY51-TAP |
Description | DIODE ZENER 51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $0.41500 | $10,375.00 |
50,000 | $0.38242 | $19,121.00 |
75,000 | $0.36582 | $27,436.50 |
125,000 | $0.34717 | $43,396.25 |
175,000 | $0.33870 | $59,272.50 |