1N4757CPE3/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.37527
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.25788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.25789
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.21106
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4757CPE3/TR8

DigiKey Part Number
1N4757CPE3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4757CPE3/TR8
Description
DIODE ZENER 51V 1W DO204AL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.21105$12,316.58
Manufacturers Standard Package