Zener Diode 51 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5942BRLG

DigiKey Part Number
1N5942BRLGOSTR-ND - Tape & Reel (TR)
1N5942BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5942BRLG
Description
DIODE ZENER 51V 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5942BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,032
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.74600$27.46
100$1.74210$174.21
500$1.30754$653.77
1,000$1.16704$1,167.04
2,000$1.04870$2,097.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.83169$4,990.14
12,000$0.76149$9,137.88
Manufacturers Standard Package