
ZM4755A-GS18 | |
---|---|
DigiKey Part Number | ZM4755A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4755A-GS18 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.82831 | $8,283.10 |
20,000 | $0.76342 | $15,268.40 |
30,000 | $0.73036 | $21,910.80 |
50,000 | $0.69322 | $34,661.00 |
70,000 | $0.67741 | $47,418.70 |