DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY43-GS18

DigiKey Part Number
112-ZMY43-GS18TR-ND - Tape & Reel (TR)
112-ZMY43-GS18CT-ND - Cut Tape (CT)
112-ZMY43-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY43-GS18
Description
DIODE ZENER 43V 1W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.82500$28.25
100$1.79660$179.66
500$1.35366$676.83
1,000$1.21047$1,210.47
2,000$1.08989$2,179.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.95918$4,795.90
10,000$0.75541$7,554.10
15,000$0.75131$11,269.65
25,000$0.74720$18,680.00
35,000$0.73681$25,788.35
Manufacturers Standard Package