
VSSAF3L45HM3_A/I | |
---|---|
DigiKey Part Number | 112-VSSAF3L45HM3_A/ITR-ND - Tape & Reel (TR) 112-VSSAF3L45HM3_A/ICT-ND - Cut Tape (CT) 112-VSSAF3L45HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3L45HM3_A/I |
Description | DIODE SCHOTTKY 45V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Capacitance @ Vr, F | 425pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.61900 | $26.19 |
100 | $2.06920 | $206.92 |
500 | $1.56650 | $783.25 |
1,000 | $1.40425 | $1,404.25 |
2,000 | $1.27287 | $2,545.74 |
5,000 | $1.11950 | $5,597.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.96200 | $13,468.00 |
28,000 | $0.91142 | $25,519.76 |
42,000 | $0.88210 | $37,048.20 |
70,000 | $0.87652 | $61,356.40 |