
DF2S14P2FU,H3F | |
---|---|
DigiKey Part Number | 264-DF2S14P2FUH3FTR-ND - Tape & Reel (TR) 264-DF2S14P2FUH3FCT-ND - Cut Tape (CT) 264-DF2S14P2FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S14P2FU,H3F |
Description | TVS DIODE 12.6VWM 32VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.6V (Max) | |
Voltage - Breakdown (Min) | 12.9V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 1600W (1.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 270pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.99500 | $19.95 |
100 | $0.98530 | $98.53 |
500 | $0.95248 | $476.24 |
1,000 | $0.89500 | $895.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77183 | $2,315.49 |
6,000 | $0.71436 | $4,286.16 |
9,000 | $0.60761 | $5,468.49 |
15,000 | $0.57477 | $8,621.55 |
21,000 | $0.54398 | $11,423.58 |