VS-QA250FA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-QA250FA20
SOT-227 Package

VS-HFA220FA120

DigiKey Part Number
112-VS-HFA220FA120-ND
Manufacturer
Manufacturer Product Number
VS-HFA220FA120
Description
DIODE MOD GP 1200V 110A SOT-227
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 110A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
110A (DC)
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
58 ns
Current - Reverse Leakage @ Vr
75 µA @ 1200 V
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,481
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$458.20000$458.20
10$354.96800$3,549.68
160$342.31581$54,770.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.