
DB35-08 | |
---|---|
DigiKey Part Number | 4878-DB35-08-ND |
Manufacturer | |
Manufacturer Product Number | DB35-08 |
Description | BRIDGE RECT 3PHASE 800V 35A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB35-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.05000 | $47.05 |
50 | $28.11600 | $1,405.80 |
100 | $18.84260 | $1,884.26 |
500 | $18.08928 | $9,044.64 |