VS-85HFR100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 48
Unit Price: $114.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 50
Unit Price: $192.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $87.01040
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $92.51740
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $54.21490
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $59.75370
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 72
Unit Price: $114.95000
Datasheet
DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-85HFR100

DigiKey Part Number
85HFR100-ND
Manufacturer
Manufacturer Product Number
VS-85HFR100
Description
DIODE STD REV 1000V 85A DO203AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1000 V 85A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
85A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 267 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 mA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$72.28020$7,228.02
Manufacturers Standard Package