
VS-88HFR120 | |
|---|---|
DigiKey Part Number  | 112-VS-88HFR120-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VS-88HFR120  | 
Description  | DIODE STD REV 1200V 85A DO203AB  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 1200 V 85A Chassis, Stud Mount DO-203AB (DO-5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1200 V  | |
Current - Average Rectified (Io)  | 85A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 267 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-203AB (DO-5)  | |
Operating Temperature - Junction  | -65°C ~ 180°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $114.95000 | $114.95 | 
| 10 | $80.64700 | $806.47 | 
| 100 | $61.72720 | $6,172.72 | 
| 500 | $58.71052 | $29,355.26 | 

