


VS-4ECU06-M3/9AT | |
---|---|
DigiKey Part Number | 112-VS-4ECU06-M3/9ATTR-ND - Tape & Reel (TR) 112-VS-4ECU06-M3/9ATCT-ND - Cut Tape (CT) 112-VS-4ECU06-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4ECU06-M3/9AT |
Description | DIODE STANDARD 600V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.11500 | $51.15 |
100 | $3.90680 | $390.68 |
500 | $3.02920 | $1,514.60 |
1,000 | $2.74658 | $2,746.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.34452 | $8,205.82 |
7,000 | $2.16772 | $15,174.04 |
10,500 | $2.08197 | $21,860.69 |
17,500 | $2.01580 | $35,276.50 |