TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ06FN-M3

DigiKey Part Number
VS-30WQ06FN-M3-ND
Manufacturer
Manufacturer Product Number
VS-30WQ06FN-M3
Description
DIODE SCHOTTKY 60V 3.5A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 60 V
Capacitance @ Vr, F
145pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$3.02000$3.02
75$1.79493$134.62
150$1.78673$268.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.