
SM4003 | |
|---|---|
DigiKey Part Number | 4878-SM4003TR-ND - Tape & Reel (TR) 4878-SM4003CT-ND - Cut Tape (CT) 4878-SM4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4003 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.32400 | $13.24 |
| 100 | $0.82300 | $82.30 |
| 500 | $0.60378 | $301.89 |
| 1,000 | $0.53267 | $532.67 |
| 2,000 | $0.47257 | $945.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40734 | $2,036.70 |
| 10,000 | $0.36693 | $3,669.30 |
| 15,000 | $0.34632 | $5,194.80 |
| 25,000 | $0.32315 | $8,078.75 |
| 35,000 | $0.30941 | $10,829.35 |
| 50,000 | $0.29607 | $14,803.50 |




