
AZ23C12-7-F | |
|---|---|
DigiKey Part Number | AZ23C12-FDITR-ND - Tape & Reel (TR) AZ23C12-FDICT-ND - Cut Tape (CT) AZ23C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12-7-F |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.57900 | $15.79 |
| 100 | $0.98660 | $98.66 |
| 500 | $0.72694 | $363.47 |
| 1,000 | $0.64300 | $643.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53599 | $1,607.97 |
| 6,000 | $0.48195 | $2,891.70 |
| 9,000 | $0.45437 | $4,089.33 |
| 15,000 | $0.42338 | $6,350.70 |
| 21,000 | $0.40501 | $8,505.21 |
| 30,000 | $0.38715 | $11,614.50 |








