Direct
Direct
Similar
Similar
Similar
Similar
Similar


VS-30CTQ060PBF | |
|---|---|
DigiKey Part Number | 30CTQ060PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ060PBF |
Description | DIODE ARR SCHOTT 60V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CTQ060PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ060-M3 | Vishay General Semiconductor - Diodes Division | 4,004 | VS-30CTQ060-M3-ND | $30.58000 | Direct |
| 30CTQ060 | SMC Diode Solutions | 0 | 30CTQ060SMC-ND | $3.87233 | Direct |
| MBR3060CT | SMC Diode Solutions | 224 | 1655-1065-ND | $13.40000 | Direct |
| MBR3060CTP | SMC Diode Solutions | 0 | 1655-1066-ND | $12.09000 | Direct |
| SBR3060CT | SMC Diode Solutions | 0 | SBR3060CTSMC-ND | $3.00575 | Direct |





