
SBM3060VCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM3060VCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBM3060VCT_T0_00001 |
Description | DIODE ARR SCHOTT 60V 15A TO220AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 15 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.23200 | $62.32 |
| 100 | $4.10420 | $410.42 |
| 500 | $3.18846 | $1,594.23 |
| 1,000 | $2.89356 | $2,893.56 |

