VS-2EMH02HM3/5AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58579
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 7,211
Unit Price: $4.25000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 100
Unit Price: $3.92000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EMH02HM3/5AT

DigiKey Part Number
112-VS-2EMH02HM3/5ATTR-ND - Tape & Reel (TR)
112-VS-2EMH02HM3/5ATCT-ND - Cut Tape (CT)
112-VS-2EMH02HM3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EMH02HM3/5AT
Description
DIODE STANDARD 200V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.64700$26.47
100$1.86910$186.91
500$1.40980$704.90
1,000$1.26170$1,261.70
2,000$1.14174$2,283.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.76731$5,754.83
15,000$0.76686$11,502.90
Manufacturers Standard Package