VS-10ETS12S-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 830
Unit Price: $14.44000
Datasheet
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETS12S-M3

DigiKey Part Number
VS-10ETS12S-M3-ND
Manufacturer
Manufacturer Product Number
VS-10ETS12S-M3
Description
DIODE STANDARD 1200V 10A TO263AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8,000$5.40346$43,227.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.