
VS-10ETS12SLHM3 | |
|---|---|
DigiKey Part Number | VS-10ETS12SLHM3GITR-ND - Tape & Reel (TR) VS-10ETS12SLHM3GICT-ND - Cut Tape (CT) VS-10ETS12SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ETS12SLHM3 |
Description | DIODE STANDARD 1200V 10A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10ETS12SLHM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $10.36100 | $103.61 |
| 100 | $9.46470 | $946.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.40259 | $5,122.07 |
| 1,600 | $6.27797 | $10,044.75 |
| 2,400 | $6.22086 | $14,930.06 |

