V4PAL45HM3/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20,198
Unit Price: $5.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,593
Unit Price: $5.06000
Datasheet

Similar


onsemi
In Stock: 18,877
Unit Price: $5.96000
Datasheet
V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V8PAL45-M3/I

V4PAL45HM3/I

DigiKey Part Number
V4PAL45HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V4PAL45HM3/I
Description
DIODE SCHOTTKY 45V 3A DO221BC
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Capacitance @ Vr, F
450pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes