DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC
DO-221AC

MBRAF440T3G

DigiKey Part Number
MBRAF440T3GOSTR-ND - Tape & Reel (TR)
MBRAF440T3GOSCT-ND - Cut Tape (CT)
MBRAF440T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAF440T3G
Description
DIODE SCHOTTKY 40V 4A SMA-FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount SMA-FL
Datasheet
 Datasheet
EDA/CAD Models
MBRAF440T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
485 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.00700$40.07
100$3.73680$373.68
500$2.89240$1,446.20
1,000$2.46043$2,460.43
2,000$2.39142$4,782.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.01523$10,076.15
10,000$1.97064$19,706.40
15,000$1.91253$28,687.95
25,000$1.90290$47,572.50
Manufacturers Standard Package