BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLIN3333-02G-E3-08

DigiKey Part Number
112-VLIN3333-02G-E3-08TR-ND - Tape & Reel (TR)
112-VLIN3333-02G-E3-08CT-ND - Cut Tape (CT)
112-VLIN3333-02G-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLIN3333-02G-E3-08
Description
TVS DIODE 33VWM 57VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
57V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.22300$12.23
100$0.57480$57.48
500$0.57066$285.33
1,000$0.56656$566.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53916$1,617.48
6,000$0.48552$2,913.12
9,000$0.45815$4,123.35
15,000$0.40234$6,035.10
21,000$0.39429$8,280.09
30,000$0.35249$10,574.70
150,000$0.32844$49,266.00
Manufacturers Standard Package