
VC1206K121R035 | |
---|---|
DigiKey Part Number | 399-VC1206K121R035TR-ND - Tape & Reel (TR) 399-VC1206K121R035CT-ND - Cut Tape (CT) 399-VC1206K121R035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K121R035 |
Description | VARISTOR 56V 120A 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K121R035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 120 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.64200 | $16.42 |
25 | $1.45160 | $36.29 |
100 | $1.24810 | $124.81 |
250 | $1.15052 | $287.63 |
500 | $1.09158 | $545.79 |
1,000 | $1.04296 | $1,042.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.99176 | $2,479.40 |
5,000 | $0.96090 | $4,804.50 |
7,500 | $0.94544 | $7,090.80 |
12,500 | $0.92831 | $11,603.88 |
17,500 | $0.91830 | $16,070.25 |
25,000 | $0.90867 | $22,716.75 |
62,500 | $0.88794 | $55,496.25 |